Infineon IPP020N06NAKSA1

Transistor: N-MOSFET; unipolar; 60V; 100A; 136W; PG-TO220-3
$ 1.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP020N06NAKSA1.

IHS

Datasheet9 pages13 years ago

Farnell

TME

Inventory History

3 month trend:
+50.16%

CAD Models

Download Infineon IPP020N06NAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Power MOSFET, N Channel, 60 V, 120 A, 0.0026 ohm, TO-220, Through Hole
onsemiFDP040N06
MOSFET N-CH 60V 120A TO220
188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A,10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP110N55F6
N-channel 55 V, 4.5 mOhm typ., 110 A STripFET F6 Power MOSFET in a TO-220 package
STMicroelectronicsSTP260N6F6
N-channel 60 V, 0.0024 Ohm, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP020N06NAKSA1 provided by its distributors.

Transistor: N-MOSFET; unipolar; 60V; 100A; 136W; PG-TO220-3
Trans MOSFET N-CH 60V 120A Automotive 3-Pin(3+Tab) TO-220 Tube
Power MOSFET, N Channel, 60 V, 120 A, 0.0018 ohm, TO-220, Through Hole
MOSFET, N CH, 60V, 120A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0018ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.8V;
Power Field-Effect Transistor, 29A I(D), 60V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP020N06N
  • SP000917406