Infineon IPP015N04NGXKSA1

Power MOSFET, N Channel, 40 V, 120 A, 0.0012 ohm, TO-220, Through Hole
$ 2.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP015N04NGXKSA1.

IHS

Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Infineon IPP015N04NGXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-04-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsSTP360N4F6
Trans MOSFET N-CH 40V 120A Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTP100NF04
N-channel 40 V, 0.0043 Ohm typ., 120 A, STripFET(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP200NF04
Transistor MOSFET N-CH 40V 120A 3-Pin (3+Tab) TO-220 Tube

Descriptions

Descriptions of Infineon IPP015N04NGXKSA1 provided by its distributors.

Power MOSFET, N Channel, 40 V, 120 A, 0.0012 ohm, TO-220, Through Hole
Trans MOSFET N-CH 40V 120A 3-Pin(3+Tab) TO-220
MOSFET, N CH, 120A, 40V, PG-TO220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 120A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0012ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V;
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Mosfet, N Channel, 40V, 120A, To-220-3; Transistor, Polaridad:Canal N; Intensidad Drenador Continua Id:120A; Tensión Drenaje-Fuente Vds:40V; Resistencia De Activación Rds(On):1.2Mohm; Tensión Vgs De Medición Rds(On):10V |Infineon IPP015N04N G
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 120 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) mOhm = 1.5 / Gate-Source Voltage V = 20 / Fall Time ns = 13 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 64 / Turn-ON Delay Time ns = 40 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 250

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP015N04N G
  • IPP015N04N-G
  • IPP015N04NG
  • SP000680760