Infineon IPL65R195C7AUMA1

Transistor Mosfet N-ch 650V 12A 4-PIN Vson T/r
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPL65R195C7AUMA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
-35.34%

CAD Models

Download Infineon IPL65R195C7AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans MOSFET N-CH 650V 13A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTL22N65M5
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in PowerFLAT 8x8 HV package
Trans MOSFET N-CH 600V 13A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD18N65M5
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in DPAK package
STMicroelectronicsSTL19N65M5
N-channel 650 V, 0.215 Ohm typ., 12.5 A MDmesh M5 power MOSFET in a PowerFLAT 8x8 HV package
MOSFET N-CH 650V 13.1A THIN-PAK / N-Channel 650 V 13.1A (Tc) 104W (Tc) Surface Mount PG-VSON-4

Descriptions

Descriptions of Infineon IPL65R195C7AUMA1 provided by its distributors.

Transistor MOSFET N-CH 650V 12A 4-Pin VSON T/R
Power Field-Effect Transistor, 12A I(D), 650V, 0.195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon NMOS IPL60R, Vds=650 V, 12 A, ThinPAK 8 x 8, , 5
Increased MOSFET dv/dt ruggedness
2Asfet, N-Ch, 650V, 12A, 75W, Vson; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.173Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPL65R195C7AUMA1
IPL65R195C7 INFINEON ThinPAK8X
IPL65R195 - 12A, 650V, 0.195OHM,
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL65R195C7
  • SP001032726