Infineon IPI80N06S207AKSA2

55V, N-Ch, 6.6 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™, PG-TO262-3-3, RoHS
$ 0.801
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPI80N06S207AKSA2.

IHS

Datasheet8 pages15 years ago

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IPI80N06S207AKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 40V 70A TO262-3 / N-Channel 40 V 70A (Tc) 58W (Tc) Through Hole PG-TO262-3
InfineonIRL1104LPBF
Single N-Channel 40 V 0.008 Ohm 68 nC HEXFET® Power Mosfet - TO-262-3
InfineonAUIRFU1010Z
MOSFET N-CH 55V 91A IPAK / MOSFET Automotive MOSFET 55V,91A, 7.5 mOhm, 63 nC Qg, IPAK
Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-262 Rail
Trans MOSFET N-CH 55V 66A 3-Pin(3+Tab) TO-262 Rail
40V, N-Ch, 4.6 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS

Descriptions

Descriptions of Infineon IPI80N06S207AKSA2 provided by its distributors.

55V, N-Ch, 6.6 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™, PG-TO262-3-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 80A Automotive AEC-Q101 3-Pin(3+Tab) TO-262 Tube
Power Field-Effect Transistor, 80A I(D), 55V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (lead free); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 55V (on) in planar technology; highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPI80N06S2-07
  • IPI80N06S207AKSA1
  • SP001067874