
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IPI70N04S406AKSA1 | 2,350 | 20h | |||||||||
| Avnet | IPI70N04S406AKSA1 | 0 | 500 | 3d | ||||||||
| Farnell | IPI70N04S406AKSA1 | 0 | 500 | 8h | ||||||||
| Mouser | 726-IPI70N04S4-06 | 656 | 1 | Tube | ||||||||
| Microchip USA | IPI70N04S406AKSA1 | 1,116 | 3K | Bulk | 4d |
Download datasheets and manufacturer documentation for Infineon IPI70N04S406AKSA1.
Download Infineon IPI70N04S406AKSA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon IPI70N04S406AKSA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPI70N04S406AKSA1.