Infineon IPD70R950CEAUMA1

Transistor Mosfet N-ch 750V 7.4A 3-PIN TO-252 T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD70R950CEAUMA1.

IHS

Datasheet16 pages0 years ago

CAD Models

Download Infineon IPD70R950CEAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

Trans MOSFET N-CH 650V 7.2A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 600V 5.7A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD9HN65M2
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in DPAK package
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 5.7A Tc 5.7A 74W Tc 600V
MOSFET Devices; INFINEON; IPD70R1K4CEAUMA1; 700 V; 5.4 A; 20 V; 53 W

Descriptions

Descriptions of Infineon IPD70R950CEAUMA1 provided by its distributors.

Transistor MOSFET N-CH 750V 7.4A 3-Pin TO-252 T/R
MOSFET Devices; INFINEON; IPD70R950CEAUMA1; 700 V; 7.4 A; 68 W; 860 mOhm
Power Field-Effect Transistor, 7.4A I(D), 700V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
Mosfet, N-Ch, 700V, 7.4A, To-252; Transistor Polarity:N Channel; Continuous Drain Current Id:7.4A; Drain Source Voltage Vds:700V; On Resistance Rds(On):0.86Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPD70R950CEAUMA1
CoolMOS CE is a technology platform of Infineons market leading high voltage power MOSFET designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. With the extended family, Infineon offers 600V, 650V and 700V devices targeting low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications. | Summary of Features: Thermal behavior; 90C on device, open case; 50C/70C close case temperature; EMI within EN55022B standard; Ease of use and fast design-in | Benefits: Low conduction losses from large margin between R DS(on) typical to nominal; Low switching losses from optimized output capacitance (E oss); Optimized EMI to balance switching speed and EMI behavior; Good controllability given the integrated R g | Target Applications: Low power chargers; Adapters; PC silverbox; LCD TV; LED retrofit; LED drivers

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD70R950CE
  • SP001466970