
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | IPD60R450E6ATMA1 | 0 | 1 | Cut Tape | 13h | |||||||
| Win Source | WS-IPD60R450E6ATMA1 | 4,400 | 40 | 14h | ||||||||
| Worldway Electronics | IPD60R450E6ATMA1 | 19,374 | 7 | Tape & Reel | 13h | |||||||
| Aztech | IPD60R450E6ATMA1 | 6,239 | 10h | |||||||||
| Anlinkda | IPD60R450E6 | 33,190 | 12h |
Download Infineon IPD60R450E6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon IPD60R450E6ATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: