Infineon IPD50N04S308ATMA1

40V, N-Ch, 7.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
$ 0.698
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD50N04S308ATMA1.

IHS

Datasheet9 pages19 years ago

iiiC

Inventory History

3 month trend:
+6.35%

CAD Models

Download Infineon IPD50N04S308ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-19
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

onsemiFDD6606
N-Channel 30V 75A (Ta) 71W (Tc) Surface Mount D-PAK (TO-252AA)
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 6.8ns
Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R
Power MOSFET 25V 65A 8.4 mOhm Single N-Channel DPAK
onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R
onsemiFDD6696
N-Channel 30V 13A (Ta), 50A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount D-PAK (TO-252AA)

Descriptions

Descriptions of Infineon IPD50N04S308ATMA1 provided by its distributors.

40V, N-Ch, 7.5 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 50A Automotive 3-Pin(2+Tab) TO-252
Power Field-Effect Transistor, 50A I(D), 40V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Package (RoHS compliant); 100% Avalanche tested | Benefits: Low switching and conduction power losses for highest thermal efficiency; Robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).; Body applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD50N04S3-08
  • IPD50N04S308
  • SP000261218