MOSFET, N CH, 90A, 40V, PG-TO252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:40V; On Resistance Rds(on):3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:94W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Power Dissipation Pd:94W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V