Infineon IPB100N04S4H2ATMA1

Trans MOSFET N-CH 40V 100A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB100N04S4H2ATMA1.

IHS

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+20.81%

CAD Models

Download Infineon IPB100N04S4H2ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFS8405
MOSFET, 40V, 120A, Q101, D2-PAK; Transistor Polarity:N Channel; Continuous Drain
STMicroelectronicsSTH175N4F6-2AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 120A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH175N4F6-6AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH160N4LF6-2
N-channel 40 V, 2.7 mOhm typ., 160 A STripFET F6 Power MOSFET in H2PAK-2 package

Descriptions

Descriptions of Infineon IPB100N04S4H2ATMA1 provided by its distributors.

Trans MOSFET N-CH 40V 100A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
40V, N-Ch, 2.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Infineon SCT
OPTIMOS-T2 POWER-TRANSISTOR Power Field-Effect Transistor, 100A I(D), 40V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, AEC-Q101, N-CH, 40V, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0024ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 115W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS-T2 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB100N04S4-H2
  • IPB100N04S4H2
  • SP000711274