Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB50R250CPATMA1

Trans MOSFET N-CH 550V 13A 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB50R250CPATMA1.

IHS

Datasheet10 pages15 years ago

Farnell

CAD Models

Download Infineon IPB50R250CPATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 550V 12A 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 650V 11A D2PAK / N-Channel 650 V 11A (Tc) 63W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH 600V 11A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 500V 14.5A 3-Pin(2+Tab) D2PAK
STMicroelectronicsSTB24N65M2
N-channel 650 V, 0.185 Ohm typ., 16 A MDmesh M2 Power MOSFET in D2PAK package
E Series N-Channel 650 V 380 mO 35 nC Surface Mount Power Mosfet - D2PAK

Descriptions

Descriptions of Infineon IPB50R250CPATMA1 provided by its distributors.

Trans MOSFET N-CH 550V 13A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N, TO-263; Transistor Type:Power MOSFET; Transistor Polarity:N Channel; Voltage, Vds Typ:550V; Current, Id Cont:13A; On State Resistance:0.25ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-263; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; SVHC:Cobalt dichloride

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB50R250CP