Infineon IPB160N04S3H2ATMA1

40V, N-Ch, 2.1 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T, PG-TO263-7, RoHS
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB160N04S3H2ATMA1.

IHS

Datasheet9 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPB160N04S3H2ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-02-29
LTD Date2024-08-31

Related Parts

Trans MOSFET N-CH Si 40V 320A Automotive 7-Pin(6+Tab) D2PAK T/R / MOSFET N-CH 40V 160A D2PAK-7
40V, N-Ch, 1.5 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T, PG-TO263-7, RoHS
Power MOSFET, N Channel, 40 V, 180 A, 1.1 mOhm, TO-263 (D2PAK), 7 Pins, Surface Mount
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263

Descriptions

Descriptions of Infineon IPB160N04S3H2ATMA1 provided by its distributors.

40V, N-Ch, 2.1 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T, PG-TO263-7, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 160A 7-Pin(6+Tab) TO-263
MOSFET 40V 2.4mOHM AECQ TO263 RoHSconf
Power Field-Effect Transistor, 160A I(D), 40V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
OPTLMOS N-CHANNEL POWER MOSFET
IPB160N04 - 20V-40V N-CHANNEL AUTOMOTIVE;
IPB160N04S3-H2 INFINEON SOT263
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green package (RoHS compliant); Ultra low Rds(on); 100% Avalanche tested | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB160N04S3-H2
  • IPB160N04S3H2
  • SP000254818