Infineon IRF2804STRL7PP

Trans MOSFET N-CH Si 40V 320A Automotive 7-Pin(6+Tab) D2PAK T/R / MOSFET N-CH 40V 160A D2PAK-7
$ 4.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF2804STRL7PP.

Newark

Datasheet11 pages16 years ago

TME

Factory Futures

_legacy Avnet

iiiC

Inventory History

3 month trend:
-71.40%

CAD Models

Download Infineon IRF2804STRL7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2021-04-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

IRF2804S-7PPBF N-channel MOSFET Transistor, 320 A, 40 V, 7-Pin D2PAK
40V, N-Ch, 1.5 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T, PG-TO263-7, RoHS
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK
STMicroelectronicsSTH320N4F6-6
In a Pack of 5, N-Channel MOSFET, 200 A, 40 V, 8-Pin H2PAK STMicroelectronics STH320N4F6-6
40V, N-Ch, 1.3 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263

Descriptions

Descriptions of Infineon IRF2804STRL7PP provided by its distributors.

Trans MOSFET N-CH Si 40V 320A Automotive 7-Pin(6+Tab) D2PAK T/R / MOSFET N-CH 40V 160A D2PAK-7
Single N-Channel 40 V 1.6 mOhm 260 nC HEXFET® Power Mosfet - D2PAK-7
40V Single N-Channel HEXFET Power MOSFET in a 7-pin D2Pak package., D2PAK7P, RoHS
Infineon SCT
Infineon NChannel EnhancedMOSTube, Vds=40 V, 160 A, D2PAKencapsulation, surface mount, 7Pin
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Power MOSFET, N Channel, 40 V, 160 A, 0.0012 ohm, TO-263AB, Surface Mount
N CH MOSFET, HEXFET AUTOMOTIVE, 40V 160A, D2-PAK-7; Transistor Polarity:N Channel; Continuous Drain Current Id:320A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.2mohm; Rds(on) Test Voltage Vgs:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001564218