
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | IPB120N10S405ATMA1 | 32,203 | 1 | Cut Tape | ||||||||
| Rochester Electronics | IPB120N10S405ATMA1 | 8,983 | 4h | |||||||||
| DigiKey | 448-IPB120N10S405ATMA1CT-ND | 10,329 | 1 | Cut Tape | ||||||||
| Avnet | IPB120N10S405ATMA1 | 0 | 7K | 3d | ||||||||
| Future Electronics | IPB120N10S405ATMA1 | 0 | 1K | Tape & Reel |
Download Infineon IPB120N10S405ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Descriptions of Infineon IPB120N10S405ATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: