Infineon IPA60R125C6XKSA1

34W 20V 2.5V 96NC@ 10V 1N 600V 125M¦¸@ 10V 30A 2.127NF@ 100V TO-220 10.65MM*4.85MM*16.15MM
$ 2.209
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R125C6XKSA1.

IHS

Datasheet18 pages8 years ago
Datasheet18 pages11 years ago

Upverter

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-12.82%

CAD Models

Download Infineon IPA60R125C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-26
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET, N Channel, 600 V, 23.8 A, 160 Milliohms, TO-220FP, 3 Pins, Through Hole
Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220FP
Power MOSFET, N Channel, 600 V, 21 A, 0.15 ohm, TO-220, Through Hole
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 37 A, 99 mΩ, TO-220
35W(Tc) 30V 4V@ 250¦ÌA 86nC@ 10 V 1N 600V 180m¦¸@ 11A,10V 21A 1.92nF@100V TO-220 16.12mm
MOSFET, N CH, 600V, 33A, TO-220AB-3; Transistor Polarity:N Channel; Continuous D

Descriptions

Descriptions of Infineon IPA60R125C6XKSA1 provided by its distributors.

34W 20V 2.5V 96nC@ 10V 1N 600V 125m¦¸@ 10V 30A 2.127nF@ 100V TO-220 10.65mm*4.85mm*16.15mm
Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FP Tube
30 A 600 V 0.125 ohm N-CHANNEL Si POWER MOSFET TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET,N CH,600V,30A,TO220-FP; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.11ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:34W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:30A; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R125C6
  • SP000685848