Infineon IKW40N120H3FKSA1

IKW40N120H3 Series 1200 V 80 A Through Hole Trench Field Stop IGBT - PG-TO-247-3
$ 3.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW40N120H3FKSA1.

TME

Datasheet16 pages0 years ago

IHS

iiiC

Inventory History

3 month trend:
-21.21%

CAD Models

Download Infineon IKW40N120H3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

IGW40N120H Series 1200 V 40 A Through Hole High speed IGBT - PG-TO247-3
IGBT 1200V 80A 555W TO247-3 / Trans IGBT Chip N-CH 1200V 80A 555000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRG7PH42UPBF
1200V TRENCH IGBT FOR INDUSTRIAL MODULE, SIZE 4.2 (NO DIODE) | Infineon IRG7PH42UPBF
InfineonIRG7PH42U-EP
IRG7PH42U-EP Series 1200 V 90 A Insulated Gate Bipolar Transistor - TO-247AD
LittelfuseIXYH50N120C3
Trans IGBT Chip N-CH 1200V 100A 750000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXGH40N120A2
IGBT 1200V 75A 360W TO247 / IGBT PT 1200 V 75 A 360 W Through Hole TO-247AD

Descriptions

Descriptions of Infineon IKW40N120H3FKSA1 provided by its distributors.

IKW40N120H3 Series 1200 V 80 A Through Hole Trench Field Stop IGBT - PG-TO-247-3
1200 V, 40 A IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
483W 80A 1.2kV FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS
IGBT+ DIODE,1200V,40A,TO247; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.4V; Power Dissipation Pd:483W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:483W
High speed 1200 V, 40 A hard-switching TRENCHSTOP™ IGBT4 co-packed with free-wheeling diode in a TO-247 package provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW40N120H3
  • SP000674416