Infineon IKP20N65F5XKSA1

Insulated Gate Bipolar Transistor, 42A I(C), 650V V(BR)CES, N-Channel, TO-220AB
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKP20N65F5XKSA1.

IHS

Datasheet17 pages0 years ago
Datasheet17 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IKP20N65F5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-15
LTD Date2026-09-15

Related Parts

Trans IGBT Chip N-CH 650V 42A 125000mW Automotive 3-Pin(3+Tab) TO-220 Tube
Trans IGBT Chip N-CH 650V 30A 105000mW Automotive 3-Pin(3+Tab) TO-220 Tube
Infineon IKP15N65F5XKSA1 IGBT, 30 A 650 V, 3-Pin TO-220, Through Hole
STMicroelectronicsSTGP30V60DF
IGBT 600V 60A 258W TO220AB / IGBT Trench Field Stop 600 V 60 A 258 W Through Hole TO-220
STMicroelectronicsSTGP20V60DF
IGBT 600V 40A 167W TO220AB / IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-220
STMicroelectronicsSTGP10M65DF2
Trench gate field-stop IGBT M series, 650 V 10 A low loss

Descriptions

Descriptions of Infineon IKP20N65F5XKSA1 provided by its distributors.

Insulated Gate Bipolar Transistor, 42A I(C), 650V V(BR)CES, N-Channel, TO-220AB
Trans IGBT Chip N-CH 650V 42A 125W 3-Pin(3+Tab) TO-220 Tube
TO-220-3 IGBT Transistors / Modules ROHS
IGBT, SINGLE, 650V, 42A, TO-220;
IKP20N65 - DISCRETE IGBT WITH AN
High Speed 650 V, hard-switching IGBT TRENCHSTOP™ 5 co-packed with RAPID 1 fast and soft anti-parallel diode in a TO-247 package, is defined as "best-in-class" IGBT.
Igbt, Single, 650V, 42A, To-220; Continuous Collector Current:42A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:125W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKP20N65F5XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKP20N65F5
  • SP001133076