STMicroelectronics STGP30V60DF

IGBT 600V 60A 258W TO220AB / IGBT Trench Field Stop 600 V 60 A 258 W Through Hole TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP30V60DF.

IHS

Datasheet22 pages13 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics STGP30V60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-01-16
LTD Date2023-07-16

Related Parts

STMicroelectronicsSTGP30H60DF
IGBT 600V 60A 260W TO220 / IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-220
STMicroelectronicsSTGP35HF60W
Trans IGBT Chip N-CH 600V 60A 200000mW 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTGP30NC60W
Transistor IGBT Chip N-CH 600V 60A 3-Pin (3+Tab) TO-220 Tube
LittelfuseIXGP30N60C3
Trans IGBT Chip N-CH 600V 60A 220000mW 3-Pin(3+Tab) TO-220
IKP40N65H5: 650 V 74 A High Speed 5 IGBT TRENCHSTOPTM 5 Technology-PG-TO220-3
Trans IGBT Chip N-CH 650V 74A 255000mW Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STGP30V60DF provided by its distributors.

IGBT 600V 60A 258W TO220AB / IGBT Trench Field Stop 600 V 60 A 258 W Through Hole TO-220
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
258W 60A 600V FS(Field Stop) TO-220-3 IGBT Transistors / Modules ROHS
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-220AB
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-220AB Tube
STGP30V60DF, IGBT TRANSISTOR, 60 A 600 V, 1MHZ, 3-PIN TO-220
Igbt, Single, 600V, 60A, To-220; Dc Collector Current:60A; Collector Emitter Saturation Voltage Vce(On):1.85V; Power Dissipation Pd:258W; Collector Emitter Voltage V(Br)Ceo:600V; Transistor Case Style:To-220; No. Of Pins:3Pins; Rohs Compliant: Yes |Stmicroelectronics STGP30V60DF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics