Infineon IGW75N60TFKSA1

Trans IGBT Chip N-CH 600V 150A 428000mW 3-Pin(3+Tab) TO-247 Tube, PG-TO247-3, RoHS
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGW75N60TFKSA1.

Farnell

Datasheet12 pages8 years ago

Upverter

TME

iiiC

Inventory History

3 month trend:
+8.37%

CAD Models

Download Infineon IGW75N60TFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 150A 750000mW 3-Pin Power-247 Tube / IGBT 600V 150A 750W POWER-247
Trans IGBT Chip N-CH 600V 110A 446000mW 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT80GA60B
Trans IGBT Chip N-CH 600V 143A 3-Pin(3+Tab) TO-247
InfineonIRG4PC50UPBF
Transistor IGBT Chip Negative Channel 600 Volt 55A 3-Pin(3+Tab) TO-247AC
Trans IGBT Chip N-CH 600V 120A 600000mW Automotive 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT50GN60BG
Trans IGBT Chip N-CH 600V 107A 366000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IGW75N60TFKSA1 provided by its distributors.

Trans IGBT Chip N-CH 600V 150A 428000mW 3-Pin(3+Tab) TO-247 Tube, PG-TO247-3, RoHS
Infineon SCT
IGBT,600V,75A,TO247; Transistor Type:IGBT; DC Collector Current:75A; Collector Emitter Voltage Vces:2V; Power Dissipation Pd:428W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:428W
Hard-switching 600 V, 75 A single TRENCHSTOP™ IGBT3 in a TO-247 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGW75N60T
  • SP000054927