Infineon IGP30N65F5XKSA1

Trans IGBT Chip N-CH 650V 55A 188000mW 3-Pin(3+Tab) TO-220 Tube
$ 1.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGP30N65F5XKSA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
-1.93%

CAD Models

Download Infineon IGP30N65F5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-15
LTD Date2026-09-15

Related Parts

Insulated Gate Bipolar Transistor, 55A I(C), 650V V(BR)CES, N-Channel, TO-220AB
Insulated Gate Bipolar Transistor, 55A I(C), 650V V(BR)CES, N-Channel, TO-220AB
STMicroelectronicsSTGP30M65DF2
STGP30M65DF2: 650 V 60 A 258 W Trench Gate Field-Stop IGBT - TO-220AB
Trans IGBT Chip N-CH 650V 42A 125000mW Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTGP10M65DF2
Trench gate field-stop IGBT M series, 650 V 10 A low loss
STMicroelectronicsSTGP19NC60HD
Trans IGBT Chip N-CH 600V 40A 130000mW 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon IGP30N65F5XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 650V 55A 188000mW 3-Pin(3+Tab) TO-220 Tube
IGBT TRENCH 650V 55A TO220-3 / IGBT Trench 650 V 55 A 188 W Through Hole PG-TO220-3
Insulated Gate Bipolar Transistor, 55A I(C), 650V V(BR)CES, N-Channel, TO-220AB
Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.
Igbt, Single, 650V, 55A, To-220; Continuous Collector Current:55A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:188W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IGP30N65F5XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGP30N65F5
  • SP001133080