Infineon IFX1051SJXUMA1

ROHS3Compliant GULL WING DUAL AUTOMOTIVE interface driver 125C 5mm 5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IFX1051SJXUMA1.

IHS

Datasheet30 pages9 years ago

CAD Models

Download Infineon IFX1051SJXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
Stock
66,773
248,031
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
-
8
Logic Function
-
-
Interface
CAN
CAN
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
2 Mbps
2 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-03-15
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-05-31
LTD Date2022-11-30

Descriptions

Descriptions of Infineon IFX1051SJXUMA1 provided by its distributors.

ROHS3Compliant GULL WING DUAL AUTOMOTIVE interface driver 125C 5mm 5V
IFX1051 Series 5.5 V 2 M/Bits Industrial High Speed CAN-FD Transceiver -PG-DSO-8
CAN FD TRANSCEIVER, 2MBPS, -40TO125DEG C; Available until stocks are exhausted Alternative available
Industrial High Speed CAN-FDTransceiver
2.0MBit/s, Transceiver, PG-DSO-8, RoHS
Infineon SCT
CAN FD TRANSCEIVER, 1-Trnsvr, PDSO8
Acting as interface between the physical bus layer and the CAN protocol controller, the IFX1051 drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the IFX1051 provides a very low level of electromagnetic emission (EME) within a wide frequency range.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFX1051SJ
  • SP001293722