Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon ICE2PCS02GXUMA1

Specialty Regulators; ICE2PCS02G; INFINEON TECHNOLOGIES; 8; SOIC; 25 V; Yes
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICE2PCS02GXUMA1.

element14 APAC

Datasheet20 pages15 years ago

iiiC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Infineon ICE2PCS02GXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC DC Converters; NCP1230D65R2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 18 V
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 65kHz T/R 8-Pin SOIC N
NCP1200D60R2G; PWM Current Mode Controller; 250 mA; 70 kHz; 16 V; 8-Pin SOIC
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC

Descriptions

Descriptions of Infineon ICE2PCS02GXUMA1 provided by its distributors.

Specialty Regulators; ICE2PCS02G; INFINEON TECHNOLOGIES; 8; SOIC; 25 V; Yes
ICE2PCS0x/G are the 2nd generation of Continuous Conduction Mode (CCM) PFC controllers, which employ BiCMOS technology, PG-DSO-8, RoHS
Infineon SCT
ICE2PCS0x/G are the 2nd generation of Continuous Conduction Mode (CCM) PFC controllers, which employ BiCMOS technology. Compared to the 1 st generation of ICE1PCS01/02, the new ICs have lower internal reference trimmed at 3V. They also have other advantages such as wider Vcc operating range, improved internal oscillator and additional direct bulk capacitor over-voltage protection.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICE2PCS02G
  • SP000718524