Infineon FM31256-GTR

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, I2C, 1 MHz, 2.7 V to 5.5 V Supply, SOIC-14
$ 13.815
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM31256-GTR.

IHS

Datasheet38 pages6 years ago
Datasheet26 pages13 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-15.29%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-06-03
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-31
LTD Date2027-05-31

Related Parts

256Kb £¨32K x 8£© 32Kx8 2.7V 1mA 3.6V 3.4MHz I2C 8bit SOIC-16 10.62mm*10.49mm*2.67mm
EAR99 Surface Mount Tape & Reel (TR) 32KX8 ic memory 3.4MHz 900ns 10.2865mm 1mA
256Kb £¨32K x 8£© 32 k x 8 2.7V 3mA 3.6V 40MHz SPI 8bit SOIC-16 , 10.62mm*10.49mm*2.67mm
SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
Texas InstrumentsCD74HCT40105M
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125
Texas InstrumentsCD74HC40105M96
High Speed CMOS Logic 4-Bit by 16-Word FIFO egister 16-SOIC -55 to 125

Descriptions

Descriptions of Infineon FM31256-GTR provided by its distributors.

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, I2C, 1 MHz, 2.7 V to 5.5 V Supply, SOIC-14
FM31256 Series 256 Kb (32 K x 8) 3V 3 us 2-Wire Integrated Processor - SOIC-14
F-RAM, NV, 256KBIT, 1MHZ, SOIC-14; Memory Size:256Kbit; Memory Organisation:32K x 8bit; IC Interface Type:I2C; Clock Frequency:1MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM31256-GTR.
  • FM31256GTR
  • SP005660401