Infineon FM28V202A-TG

IC FRAM 2MBIT 60NS 44TSOPII / FRAM 2Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
$ 26.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM28V202A-TG.

element14 APAC

Datasheet22 pages17 years ago

Augswan

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+1.54%

CAD Models

Download Infineon FM28V202A-TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY15B102N Series 3.6 V Surface Mount 2 Mbit Automotive F-RAM Memory - TSOP-44
F-Ram Memory Parallel/Reel |Cypress Infineon Technologies CY15B102N-ZS60XAT
CY62137EV30 Series 2 Mb (128 K x 16) 3 V 45 ns CMOS Static RAM - TSOP-44
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 55ns 44-Pin TSOP-II / IC SRAM 2MBIT 55NS 44TSOP
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 44-Pin TSOP-II / IC SRAM 2MBIT 10NS 44TSOP
2Mb £¨128K x 16£© 128 k x 16 3V 65mA 3.6V Parallel TSOP-44 18.54mm*10.29mm*1.05mm

Descriptions

Descriptions of Infineon FM28V202A-TG provided by its distributors.

IC FRAM 2MBIT 60NS 44TSOPII / FRAM 2Mbit Parallel Interface 3.3V 44-Pin TSOP-II Tray
Ferroelectric RAM (FRAM), 2 Mbit, 128K x 16bit, Parallel, 33 MHz, 2 V to 3.6 V, 44 Pins, TSOP-II
FM28V202A Series 2 Mb (128 K × 16) 3.6 V F-RAM Memory - TSPO II-44
F-RAM, NV, 2MBIT, 33MHZ, TSOP-II-44; Memory Size:2Mbit; Memory Organisation:128K x 16bit; IC Interface Type:Parallel; Clock Frequency:33MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:TSOP-II; No. of Pins:44Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM28V202ATG
  • SP005660377