Infineon FM25V20A-G

FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - SOIC-8
$ 14.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25V20A-G.

Newark

Datasheet21 pages7 years ago

Augswan

element14 APAC

Future Electronics

Inventory History

3 month trend:
-7.95%

CAD Models

Download Infineon FM25V20A-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeNone
Introduction Date2013-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25V20-G
2Mb Serial 3V F-RAM Memory | IC FRAM 2M SPI 40MHZ 8SOIC
InfineonFM25H20-G
2Mb Serial 3V F-RAM Memory | IC FRAM 2M SPI 40MHZ 8SOIC
InfineonFM25V10-G
FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8

Descriptions

Descriptions of Infineon FM25V20A-G provided by its distributors.

FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - SOIC-8
Ferroelectric RAM (FRAM), 2 Mbit, 256K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8
2Mb £¨256K x 8£© 256Kx8 2V FRAM,Non-Volatile 3.6V 40MHz 16ns SPI 151Year SOIC-8 2.03mm
FRAM 2Mbit Serial-SPI Interface 3.3V 8-Pin SOIC Tube
NON-VOL MEMORY, 2MBIT, 40MHZ, SOIC-8; Memory Size:2Mbit; Memory Organisation:256K x 8bit; IC Interface Type:SPI; Clock Frequency:40MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25V20AG
  • SP005657315