Infineon FM25V20A-DGQ

FM25V02A Series 2 Mb (256 K x 8) 3.6 V Surface Mount SPI F-RAM Memory - DFN-8
$ 13.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25V20A-DGQ.

IHS

Datasheet20 pages17 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-62.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25V10-G
FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM25V05-G
FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM25V01A-G
FM25V01A Series 128 Kb (16K x 8) 40 MHz 3.6 V Serial (SPI) F-RAM - SOIC-8

Descriptions

Descriptions of Infineon FM25V20A-DGQ provided by its distributors.

FM25V02A Series 2 Mb (256 K x 8) 3.6 V Surface Mount SPI F-RAM Memory - DFN-8
FRAM 2Mbit Serial-SPI Interface 3.3V 8-Pin TDFN EP Tube
Ferroelectric RAM (FRAM), 2 Mbit (256K x 8) SPI, 33 MHz, 2 V to 3.6 V Supply, DFN-8
2Mb £¨256K x 8£© 2V FRAM,Non-Volatile 3.6V 40MHz 11ns SPI 121Year DFN
F-RAM (Nonvolatile Ferroelectric RAM), 2048 Kb Density, DFN-8, RoHS
Cypress Semiconductor SCT
EAR99 Surface Mount Tube 256KX8 ic memory 40MHz 5mm 2097152bit 2V
2-Mbit (256 K X 8) Serial (SPI) F-RAM
FRAM, 256KX8, Serial, SPI, PDSO8
F-RAM, NON-VOL, 2MBIT, 33MHZ, DFN-8
Ferroelectric Ram, Spi, 2Mbit, Dfn-8; Memory Configuration:256K X 8Bit; Interfaces:Spi; Clock Frequency Max:33Mhz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Ic Case/Package:Dfn; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM25V20A-DGQ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25V20ADGQ
  • SP005657303