Infineon FM24V10-GTR

IC FRAM 1MBIT 3.4MHZ 8SOIC / FRAM 1Mbit Serial-I2C Interface 3.3V 8-Pin SOIC T/R
$ 15.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24V10-GTR.

IHS

Datasheet24 pages6 years ago

Future Electronics

Augswan

Inventory History

3 month trend:
-6.96%

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonFM24VN10-G
Ferroelectric RAM (FRAM), 1Mbit, 128K x 8bit, I2C, 3.4MHz, 2V to 3.6V Supply, SOIC-8
Non-Volatile Sram, 128Kx8, Cmos, Pdso8 |Cypress Infineon Technologies CY14B101J2-SXI
EAR99 Surface Mount CY14B101 Tube ic memory 3.4MHz 900ns 1.727mm 1mA
Microchip23LC1024-I/SN
MICROCHIP - 23LC1024-I/SN - SRAM, 1 MB, 128K x 8bit, 2.5V bis 5.5V, SOIC, 8 Pin(s), 25 ns
1Mb £¨128K x 8£© 128 k x 8 2.5V 10mA 5.5V 20MHz SPI-Quad I/O SOIC-8 , 10.16mm*1.75mm
23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8

Descriptions

Descriptions of Infineon FM24V10-GTR provided by its distributors.

IC FRAM 1MBIT 3.4MHZ 8SOIC / FRAM 1Mbit Serial-I2C Interface 3.3V 8-Pin SOIC T/R
Ferroelectric RAM (FRAM), 1 Mbit, 128K x 8bit, I2C, 3.4 MHz, 2 V to 3.6 V Supply, SOIC-8
Fram, 1Mbit, -40 To 85Deg C; Memory Size:1Mbit; Memory Organisation:128K X 8Bit; Ic Interface Type:I2C; Clock Frequency:3.4Mhz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:Soic; No. Of Pins:8Pins Rohs Compliant: Yes |Cypress Infineon Technologies FM24V10-GTR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24V10-GTR.
  • FM24V10-GTR..
  • FM24V10-GTR...
  • FM24V10GTR
  • SP005662551