Infineon FF450R12KE4EHOSA1

Infineon FF450R12KE4EHOSA1 Common Emitter IGBT, 450 A 1200 V, 7-Pin CTI, Panel Mount
$ 115.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF450R12KE4EHOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Inventory History

3 month trend:
+19.61%

CAD Models

Download Infineon FF450R12KE4EHOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 115.454
$ 120.21
Stock
226,600
291,474
Authorized Distributors
6
6
Mount
-
-
Case/Package
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
520 A
520 A
Power Dissipation
2.4 kW
2.4 kW
Collector Emitter Saturation Voltage
2.15 V
2.15 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon FF450R12KE4EHOSA1 provided by its distributors.

Infineon FF450R12KE4EHOSA1 Common Emitter IGBT, 450 A 1200 V, 7-Pin CTI, Panel Mount
62 mm C-series 1200 V, 450 A IGBT module with emitter controlled HE diode and fast TRENCHSTOP™ IGBT4.
IGBT, MODULE, N-CH, 1.2KV, 520A; Transistor Polarity: N Channel; DC Collector Current: 520A; Collector Emitter Saturation Voltage Vce(on): 1.75V; Power Dissipation Pd: 2.4kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Transis
Igbt Mod, N-Ch, 1.2Kv, 520A, 2.4Kw; Continuous Collector Current:520A; Collector Emitter Saturation Voltage:1.75V; Power Dissipation:2.4Kw; Operating Temperature Max:150°C; Igbt Termination:Tab; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FF450R12KE4EHOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF450R12KE4-E
  • FF450R12KE4_E
  • SP001186148