Infineon ESD3V3U1U-02LS

Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ESD3V3U1U-02LS.

IHS

Datasheet19 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.07
Stock
232,015
5,537,750
Authorized Distributors
0
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
5 V
Clamping Voltage
12 V
12 V
Peak Pulse Power
-
-
Peak Pulse Current
-
3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-04-30
LTD Date2015-10-31

Descriptions

Descriptions of Infineon ESD3V3U1U-02LS provided by its distributors.

Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
TRANS VOLTAGE SUPPRESSOR DIODE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD3V3U1U02LS