Infineon DF650R17IE4BOSA1

PrimePACK™2 1700 V, 650 A chopper IGBT module with IGBT4 and NTC.
$ 368.79
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DF650R17IE4BOSA1.

IHS

Datasheet9 pages0 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon DF650R17IE4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-09-30

Related Parts

PrimePACK™2 1700 V, 650 A chopper IGBT module with IGBT4 and NTC.
Trans IGBT Module N-CH 1700V 75A 312000mW 12-Pin Case SP-1 Tube
Trans IGBT Module N-CH 1.7KV 240A 28-pin ECONOPP-1
Insulated Gate Bipolar Transistor, 800A I(C), 1700V V(BR)CES, N-Channel, MODULE-5
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT50A170T1G
Pm-Igbt-Tfs-Sp4 Rohs Compliant: Yes |Microchip Technology APTGT100DU170TG

Descriptions

Descriptions of Infineon DF650R17IE4BOSA1 provided by its distributors.

PrimePACK™2 1700 V, 650 A chopper IGBT module with IGBT4 and NTC.
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.3pF 50volts C0G +/-0.5pF
IGBT Module N-CH 1700V 650A 10-pin PRIME2-1
INFINEON DF650R17IE4 IGBT Array & Module Transistor, N Channel, 650 A, 2 V, 4.15 kW, 1.7 kV, Module
Insulated Gate Bipolar Transistor
IGBT, HI PO, CHOP NTC, 1700V, 650A; Module Configuration:Single; Transistor Polarity:N Channel; DC Collector Current:650A; Collector Emitter Voltage Vces:2V; Power Dissipation Pd:4.15kW; Collector Emitter Voltage V(br)ceo:1.7kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:Module; No. of Pins:10; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:4.15kW

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF650R17IE4
  • SP000614728