Infineon CY8CMBR2044-24LKXI

CY8CMBR20 Series 1.71 - 5.5 V 4 Button Capacitive Button Controller - QFN-16
$ 1.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8CMBR2044-24LKXI.

IHS

Datasheet29 pages19 years ago

Upverter

Farnell

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
-18.60%

CAD Models

Download Infineon CY8CMBR2044-24LKXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8CMBR2044-24LKXI.

Related Parts

MCU 8-bit M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 16-Pin QFN Tray
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.5 Kb, COLQFN-16, RoHS
MCU 8-bit M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 16-Pin QFN Tray
7KB 2V~5.5V PIC 20MHz FLASH 12 QFN-16-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MICROCHIP PIC16F753-I/ML8 Bit Microcontroller, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 16 Pins, QFN
MCU, 8-Bit, 2KW Flash, 128 RAM, 12 I/O, QFN-16 | Microchip Technology Inc. PIC16F684-I/ML

Descriptions

Descriptions of Infineon CY8CMBR2044-24LKXI provided by its distributors.

CY8CMBR20 Series 1.71 - 5.5 V 4 Button Capacitive Button Controller - QFN-16
Capacitive Touch Screen 16-Pin QFN Tray / Capacitive Button Controllers
CYPRESS SEMICONDUCTOR CY8CMBR2044-24LKXISENSOR, CAPACITIVE TOUCH, QFN-16
e4 Buttons 2006 Tray capacitive touch sensor 3mm 4mA 1.75V~5.5V -40C~85C
Infineon , 16, QFN, UART, +85 ¡ãC, 1.71 5.5 v
SPECIALTY INTERFACE CIRCUIT QCC16
CONTROLLER, CAPACITIVE TOUCH, QFN-16; IC Interface Type:Serial; Resolution (Bits):-; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Controller IC Case Style:QFN; No. of Pins:16Pins; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8CMBR2044-24LKXI.
  • CY8CMBR204424LKXI
  • SP005653335