Microchip PIC16F753-I/ML

MICROCHIP PIC16F753-I/ML8 Bit Microcontroller, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 16 Pins, QFN
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F753-I/ML.

Microchip

Datasheet230 pages10 years ago

Upverter

Master Electronics

Farnell

X-ON

Inventory History

3 month trend:
-0.01%

CAD Models

Download Microchip PIC16F753-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.21
Stock
123,360
70,994
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
-
8 MHz
Number of I/Os
12
12
Interface
USB
USB
Memory Type
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
PWM
-

Supply Chain

Projected EOL Date2039-08-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 16-Pin QFN EP Tube
MCU, 8-Bit, 2KW Flash, 128 RAM, 12 I/O, QFN-16 | Microchip Technology Inc. PIC16F684-I/ML
IC MCU 8BIT 3.5KB FLASH 16QFN / MCU 8-bit PIC RISC 3.5KB Flash 5V Automotive 16-Pin QFN EP Tube

Descriptions

Descriptions of Microchip PIC16F753-I/ML provided by its distributors.

MICROCHIP PIC16F753-I/ML8 Bit Microcontroller, PIC16F, 20 MHz, 3.5 KB, 128 Byte, 16 Pins, QFN
PIC MCU 8bit 20MHz 1KB Flash 3.5KB RAM LVD/POR/PWM/WDT USB A/D 8x10b D/A 1x9b QFN SMD
MCU 8-Bit PIC16Fxx PIC RISC 4KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube
Microcontroller Mcu, 8 Bit, Pic16F, 20Mhz, Qfn-16; Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:3.5Kb; No. Of Pins:16Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology PIC16F753-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F753-IML
  • PIC16F753I/ML
  • PIC16F753IML