Infineon CY8C9520A-24PVXIT

CY8C9520A Series 20-Bit I/O 5.25 V 100 KHz Expander with EEPROM - SSOP-28
$ 3.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C9520A-24PVXIT.

Newark

Datasheet35 pages9 years ago

Upverter

IHS

element14 APAC

Verical

Inventory History

3 month trend:
+0.35%

CAD Models

Download Infineon CY8C9520A-24PVXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
Analog DevicesMAX7301AAI+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-28
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Texas InstrumentsDIR1703E
Audio Interface Receiver 28-Pin SSOP Rail
Texas InstrumentsTLC320AD77CDBR
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP T/R
MicrochipMCP2150-I/SS
MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20

Descriptions

Descriptions of Infineon CY8C9520A-24PVXIT provided by its distributors.

CY8C9520A Series 20-Bit I/O 5.25 V 100 KHz Expander with EEPROM - SSOP-28
I2C/SMBus Interface 24000kHz 5.25V 28-Pin SSOP T/R
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, SOP-28, RoHS
Cypress Semiconductor SCT
CY8C9520 Tape & Reel (TR) Active I2C io expander 5.25V 100kHz 10mA 25mA 85C
10mA 25mA I2C 20 6V 100KHz SSOP-28 , 14mm*14mm
I/O Expander, 20 I/O, 85Deg C, Ssop-28 Rohs Compliant: Yes |Cypress Infineon Technologies CY8C9520A-24PVXIT
I/O EXPANDER, 20 I/O, 85DEG C, SSOP-28;
Parallel I/O Port, 20-Bit, 20 I/O, CMOS, PDSO28
输入/输出扩展器, 20输入/输出, 85度, SSOP-28;
IC I/O EXPANDER I2C 20B 28SSOP
20 I/O PIA-GENERAL PURPOSE PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C9520A-24PVXI/T
  • CY8C9520A24PVXIT
  • SP005653311