Infineon CY8C4127LQI-BL453

MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
$ 3.333
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C4127LQI-BL453.

IHS

Datasheet65 pages6 years ago
Datasheet50 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2024-12-31

Related Parts

NXP SemiconductorsMKW31Z256VHT4
MCU 32-Bit KW31Z ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
NXP SemiconductorsMKW21Z256VHT4
RF System on a Chip - SoC MKW21Z256VHT4/HVQFN48R///TRAY MULTIPLE DP BAKEABLE
NXP SemiconductorsMKW31Z512VHT4
IC RF TXRX+MCU BLUETOOTH 48VFQFN / IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 64-VFLGA
IC RF TXRX+MCU 48VFQFN / IC RF TxRx + MCU Flex Gecko 169MHz ~ 915MHz 48-VFQFN Exposed Pad
Flex Gecko SoC QFN32 Sub-GHz 256 kB flash 32 kB RAM 16 GPIO
Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 32 GPIO

Descriptions

Descriptions of Infineon CY8C4127LQI-BL453 provided by its distributors.

MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
1.71 - 5.5 V 32 Bit 48 Mhz 128 KB Flash PSoC - QFN-56
3dB 14.2mA~20mA Bluetooth,General ISM > 1GHz 16.4mA~18.7mA GFSK 5.5V 8Mbps I2C,SPI,UART 91dBm QFN 7mm
IC RF TXRX+MCU BLUETOOTH 56UFQFN
IC MCU 32BIT 128KB FLASH 56QFN
RF TXRX, BLUETOOTH PSOC, 2.482GHZ, QFN
PSOC4, ARM CORTEX M0+ MICROCONTR
Multifunction Peripheral, CMOS, QCC56
RF TXRX, BLUETOOTH PSOC, 2.482GHZ, QFN; Data Rate:1Mbps; RF / IF Modulation:GFSK; Frequency Min:2.4GHz; Frequency Max:2.482GHz; Receiving Current:16.4mA; RF IC Case Style:QFN; No. of Pins:56Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Transmitting Current:15.6mA; Output Power (dBm):3dBm; Sensitivity dBm:-89dBm; RF Transceiver Applications:2.4GHz Bluetooth Low Energy Systems; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C4127LQIBL453
  • SP005646335