NXP Semiconductors MKW21Z256VHT4

RF System on a Chip - SoC MKW21Z256VHT4/HVQFN48R///TRAY MULTIPLE DP BAKEABLE
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKW21Z256VHT4.

IHS

Datasheet91 pages8 years ago

NXP Semiconductors

Newark

CAD Models

Download NXP Semiconductors MKW21Z256VHT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMKW31Z256VHT4
MCU 32-Bit KW31Z ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
NXP SemiconductorsMKW41Z256VHT4
RF System on a Chip - SoC MKW41Z256VHT4/HVQFN48R///TRAY MULTIPLE DP BAKEABLE
NXP SemiconductorsMKW31Z512VHT4
RF System on a Chip - SoC MKW31Z512VHT4/HVQFN48R///TRAY MULTIPLE DP BAKEABLE
IC RF TXRX+MCU 48VFQFN / IC RF TxRx + MCU Flex Gecko 169MHz ~ 915MHz 48-VFQFN Exposed Pad
Flex Gecko SoC QFN48 Sub-GHz 256 kB flash 32 kB RAM 32 GPIO
Blue Gecko SoC, 2.4 GHz/sub-GHz, 256 kB flash, 32 kB RAM, +10.5 dBm, QFN-48, BLE, proprietary

Descriptions

Descriptions of NXP Semiconductors MKW21Z256VHT4 provided by its distributors.

RF System on a Chip - SoC MKW21Z256VHT4/HVQFN48R///TRAY MULTIPLE DP BAKEABLE
Kinetis Kw21Z: 802.15.4 Wireless Mcu, 48Mhz Cortex-M0+, 256Kb Flash, 64Kb Ram, 48-Laminate Qfn Rohs Compliant: Yes
802.15.4 SOC 2483.5MHz 2000Kbps 48-Pin Laminate QFN EP Tray
IC RF TXRX+MCU 802.15.4 64VFLGA
KINETIS L 32-BIT MCU ARM CORTEX-
MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48; Product Range: KinetisW Family KW2x Series Microcontrollers; Architecture: ARM Cortex-M0+; MCU Core Size: 32bit; Program Memory Size: 256KB; RAM Memory Size: 128KB; CPU Speed: 48MHz; No.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKW21Z256VHT4.