Infineon CY8C3244AXI-153

MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
$ 5.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C3244AXI-153.

IHS

Datasheet129 pages21 years ago
Datasheet129 pages6 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.50%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 8-Bit PSoC 8051 CISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
CYPRESS SEMICONDUCTOR - CY8C3246AXI-138 - MICROCONTROLLER MCU, 8 BIT, PSOC3, 50MHZ, TQFP-100

Descriptions

Descriptions of Infineon CY8C3244AXI-153 provided by its distributors.

MCU 8-Bit PSoC 8051 CISC 16KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
CY8C32xx Series 16 kB Flash 2 kB RAM 50 MHz 8-Bit PSoC®3 - TQFP-100
Mcu, 8Bit, Psoc3, 50Mhz, Tqfp-100; Product Range:Cy8C Psoc1 Microcontrollers; Cpu Speed:50Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:100Pins; Mcu Case Style:Tqfp; No. Of I/O S:62I/O S; Embedded Interface Type:I2Crohs Compliant: Yes |Cypress Infineon Technologies CY8C3244AXI-153
MCU, 8BIT, PSOC3, 50MHZ, TQFP-100; Product Range:PSOC 3 Family CY8C32xx Series Microcontrollers; CPU Speed:50MHz; Program Memory Size:16KB; RAM Memory Size:2KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:62I/O's; Embedded Interface Type:I2C; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; MCU Family:PSoC 3; MCU Series:CY8C32xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C32xxx; EEPROM Memory Size:0.5KB; MPU Core Size:8bit; No. of Timers:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; Program Memory Size:16KB; Supply Voltage Range:1.7V to 5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C3244AXI153
  • SP005639611