Infineon CY8C29466-24PVXIT

MCU 8-bit CY8Cxxx M8C Harvard 32KB Flash 3.3V/5V 28-Pin SSOP T/R
$ 9.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C29466-24PVXIT.

IHS

Datasheet70 pages22 years ago

Upverter

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
+18.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C29466-24PVXIT.

Related Parts

System On Chip (SOC) Microcontroller 5.25 Volt 28 Pin SSOP
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 3.3/5V -40C~85C TA 14mA 24MHz
MCU 8-bit CY8Cxxx M8C Harvard 16KB Flash 3.3V/5V 28-Pin SSOP

Descriptions

Descriptions of Infineon CY8C29466-24PVXIT provided by its distributors.

MCU 8-bit CY8Cxxx M8C Harvard 32KB Flash 3.3V/5V 28-Pin SSOP T/R
IC MCU 8BIT 32KB FLASH 28SSOP / PSoC® Mixed-Signal Array
CY8C29466 Series 32 kB Flash 2 kB RAM 24 MHz 8-Bit PSoC®1 - SSOP-28
Psoc, 8Bit, Psoc1, 24Mhz, Ssop-28; Product Range:Psoc 1 Family Cy8C29X66 Series Microcontrollers; Cpu Speed:24Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:28Pins; Mcu Case Style:Ssop; No. Of I/O S:24I/O S; Embeddedrohs Compliant: Yes |Cypress Infineon Technologies CY8C29466-24PVXIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2946624PVXIT
  • SP005639587