Infineon CY8C28413-24PVXIT

CY8C28413 Series 1 kB RAM 16 kB Flash 24 I/O SMT 8-Bit Microcontroller - SSOP-28
$ 4.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C28413-24PVXIT.

IHS

Datasheet87 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

System On Chip (SOC) Microcontroller 5.25 Volt 28 Pin SSOP
MCU 8-bit M8C CISC 16KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
MCU 8-bit M8CCISC 16KB Flash 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube

Descriptions

Descriptions of Infineon CY8C28413-24PVXIT provided by its distributors.

CY8C28413 Series 1 kB RAM 16 kB Flash 24 I/O SMT 8-Bit Microcontroller - SSOP-28
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, SOP-28, RoHS
Cypress Semiconductor SCT
MCU CY8Cxxx M8C 16KB Flash 3.3V/5V 28-Pin SSOP T/R
MPU PSoC CISC 8-Bit 24MHz 28-Pin SSOP T/R
Psoc1/Reel |Cypress Infineon Technologies CY8C28413-24PVXIT
MULTIFUNCTION PERIPHERAL PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005639555