Infineon CY8C24423A-24LTXI

MCU 8-Bit PSoC M8C CISC 4KB Flash 3.3V/5V 32-Pin QFN EP Tray
$ 3.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C24423A-24LTXI.

IHS

Datasheet71 pages9 years ago

Upverter

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY8C24423A-24LTXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-08-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C24423A-24LTXI.

Related Parts

MCU 8-bit PSoC M8C RISC 8KB Flash 3.3V/5V 32-Pin QFN EP
MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R
MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP

Descriptions

Descriptions of Infineon CY8C24423A-24LTXI provided by its distributors.

MCU 8-Bit PSoC M8C CISC 4KB Flash 3.3V/5V 32-Pin QFN EP Tray
CY8C24423A Series 4 KB Flash 256-bytes SRAM PSoC® Microcontroller 8-Bit - QFN-32
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, QFN-32, RoHS
Cypress Semiconductor SCT
2.4V~5.25V 24MHz 2KB FLASH 4KB POR,PWM,WDT 24 2.4V 5.25V 24MHz I2C,SPI,UART,USART A/D 10x14b,D/A 2x9b 8bit M8C QFN 5mm*5mm*880¦Ìm
Soc, M8C, 24Mhz, Qfn-Ep-32; Product Range:-; Cpu Speed:24Mhz; Core Architecture:M8C; Mpu Case Style:Qfn-Ep; No. Of Pins:32Pins; Adc Resolution:14Bit; Device Core:M8C; Ic Case/Package:Qfn-Ep; Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon Technologies CY8C24423A-24LTXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C24423A24LTXI
  • SP005638883