Infineon CY8C21434-24LTXI

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R
$ 3.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C21434-24LTXI.

Inventory History

3 month trend:
+0.29%

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-24
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2017-07-05
LTD Date2018-01-01

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C21434-24LTXI.

Related Parts

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP
M8C PSOC1 CY8C21XXX MICROCONTROLLER IC 8-BIT 24MHZ 8KB (8K X 8) FLASH 32-QFN (5X5)
MCU 8-bit CY8Cxxx M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP

Descriptions

Descriptions of Infineon CY8C21434-24LTXI provided by its distributors.

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, QFN-32, RoHS
Cypress Semiconductor SCT
CY8C21434 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - QFN-32
2.4V~5.25V 24MHz 4KB FLASH 8KB POR,PWM,WDT 28 2.4V 5.25V 24MHz I2C,SPI,UART,USART A/D 28x8b 8bit M8C QFN-32 5mm*5mm*900¦Ìm
Mcu, 8Bit, M8C, 24Mhz, Qfn-32; Product Range:Psoc 1 Family Cy8C21X34 Series Microcontrollers; Cpu Speed:24Mhz; Program Memory Size:8Kb; Ram Memory Size:512Byte; No. Of Pins:32Pins; Mcu Case Style:Qfn; No. Of I/O S:28I/O S; Embedded Rohs Compliant: Yes |Cypress Infineon Technologies CY8C21434-24LTXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2143424-LTXI
  • CY8C2143424LTXI
  • SP005649231