Infineon CY8C24193-24LQXI

MCU 8-bit M8C CISC 8KB Flash 1.8V/3.3V/5V 32-Pin QFN EP Tray
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C24193-24LQXI.

IHS

Datasheet66 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MCU 8-bit CY8Cxxx M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP
CY8C20436 Series 8 kB Flash 24 MHz Programmable CapSense® Controller - QFN-32
IC MCU 8BIT 16KB FLASH 32QFN / M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 32-QFN (5x5)

Descriptions

Descriptions of Infineon CY8C24193-24LQXI provided by its distributors.

MCU 8-bit M8C CISC 8KB Flash 1.8V/3.3V/5V 32-Pin QFN EP Tray
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.5 Kb, QFN-32, RoHS
Cypress Semiconductor SCT
MPU PSoC 1 CISC 8-Bit 24MHz 32-Pin QFN Tube
1.71V~5.5V 24MHz 1KB FLASH 8KB LVD,POR,PWM,WDT 28 5.5V 24MHz I2C,SPI A/D 1x10b 8bit M8C QFN 5mm*5mm*600¦Ìm
Psoc1/Tray |Cypress Infineon Technologies CY8C24193-24LQXI
8-bit Microcontrollers - MCU PSoC1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005638871