Infineon CY8C20436A-24LQXI

MCU 8-bit CY8Cxxx M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C20436A-24LQXI.

IHS

Datasheet53 pages23 years ago

Upverter

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C20436A-24LQXI.

Related Parts

MCU 8-bit M8C CISC 8KB Flash 1.8V/3.3V/5V 32-Pin QFN EP Tray
IC MCU 8BIT 16KB FLASH 32QFN / M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 32-QFN (5x5)
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.5 Kb, QFN-32, RoHS

Descriptions

Descriptions of Infineon CY8C20436A-24LQXI provided by its distributors.

MCU 8-bit CY8Cxxx M8C CISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin QFN EP
CY8C20436 Series 8 kB Flash 24 MHz Programmable CapSense® Controller - QFN-32
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.5 Kb, QFN-32, RoHS
Cypress Semiconductor SCT
MCU, 8BIT, M8C, 24MHZ, QFN-32; Product Range:PSOC 1 Family CY8C20xx6A Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:8KB; RAM Memory Size:1KB; No. of Pins:32Pins; MCU Case Style:QFN; No. of I/O's:28I/O's; Embedded Interface Type:I2C, SPI, USB; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; MCU Family:PSoC 1; MCU Series:CY8C20xx6A; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Controller Family/Series:CY8C20xxx

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C20436A24LQXI
  • SP005648469