Infineon CY8C24123A-24SXI

MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC Tube
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C24123A-24SXI.

IHS

Datasheet71 pages9 years ago

Upverter

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+299%

CAD Models

Download Infineon CY8C24123A-24SXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C24123A-24SXI.

Related Parts

IC MCU 8BIT 4KB FLASH 8SOIC / MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
2KB FLASH 4KB 6 2.4V 5.25V 24MHz I2C,IrDA,SPI,UART,USART 8bit M8C SOIC-8 4.9mm*3.9mm*1.6mm
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R / IC MCU 8BIT 4KB FLASH 8SOIC
MicrochipATTINY45-20SU
ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8
MicrochipATTINY45-20SH
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny45 Series Microcontrollers, AVR

Descriptions

Descriptions of Infineon CY8C24123A-24SXI provided by its distributors.

MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC Tube
8 Bit Microcontroller, Psoc1, Cy8C24Xxx, 24 Mhz, 4 Kb, 256 Byte, 8, Soic Rohs Compliant: Yes |Cypress Infineon Technologies CY8C24123A-24SXI
2.4V~5.25V 24MHz 2KB FLASH 4KB POR,PWM,WDT 6 2.4V 5.25V 24MHz I2C,SPI,UART,USART A/D 4x14b,D/A 2x9b 8bit M8C SOIC-8 4.98mm*3.99mm*1.48mm
MCU, 8BIT, PSOC1, 24MHZ, SOIC-8; Product Range:PSOC 1 Family CY8C24x23A Series Microcontrollers; CPU Speed:24MHz; Program Memory Size:4KB; RAM Memory Size:256Byte; No. of Pins:8Pins; MCU Case Style:SOIC; No. of I/O's:6I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2.4V; Supply Voltage Max:5.25V; MCU Family:PSoC 1; MCU Series:CY8C24x23A; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015); Base Number:24123; Clock Frequency:48MHz; Controller Family/Series:CY8C24xxx; EEPROM Memory Size:4KB; IC Generic Number:8C24123A; Logic Function Number:8C24123A; MPU Core Size:8bit; No. of PWM Channels:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, DAC, PWM, Timer; Program Memory Size:4KB; Supply Voltage Range:2.4V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C24123A24SXI
  • SP005638867