Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip ATTINY45-20SUR

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny45 Series Microcontrollers, AVR

$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY45-20SUR.

Farnell

Datasheet30 pages29 years ago

Microchip

Components Direct

Inventory History

3 month trend:
+28.64%

CAD Models

Download Microchip ATTINY45-20SUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipATTINY25-20SU
MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube / IC MCU 8BIT 2KB FLASH 8SOIC
MicrochipATTINY13-20SU
IC MCU 8BIT 1KB FLASH 8SOIC AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 1KB (512 x 16) FLASH 8-SOIC
IC MCU 8BIT 2KB FLASH 8SOIC / MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip ATTINY45-20SUR provided by its distributors.

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny45 Series Microcontrollers, AVR
IC MCU 8BIT 4KB FLASH 8SOIC / Atmel 8-bit AVR Microcontroller with 2/4/8K Bytes In-System Programmable Flash
MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R
Avnet Japan
IC MCU 8BIT 4KB FLASH 8SOIC "AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 8-SOIC"
2.7V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 6 2.7V 5.5V 20MHz USI 256 x 8 A/D 4x10b 8bit AVR SOIC-8 SMD mount,glue mount 2.03mm(height)
MCU, 8BIT, ATTINY, 20MHZ, WSOIC-8; Product Range: AVR ATtiny Family ATtiny45 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: WSOIC; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY45-20SU(/R)
  • ATTINY45-20SUR.