Microchip DSPIC30F2010-30I/SO

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-30I/SO.

Augswan

Datasheet202 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

Future Electronics

Mouser

Inventory History

3 month trend:
-26.30%

CAD Models

Download Microchip DSPIC30F2010-30I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 10.15
Stock
203,084
133,852
Authorized Distributors
6
1
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
20
20
Peripherals
PWM
-
Case/Package
SOIC
SOIC
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2034-11-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-11-29
Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 hours ago)

Related Parts

Microchip PIC24FVSeries microcontroller, PICkernel, 28needle, SOICencapsulation, 0CANpassageway
IC, MCU,16-BIT,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-BIT, A/D,13CHX12-BIT, SOIC-28
Microchip PIC16F Series MCU, PIC Core, 28-Pin, SOIC Package, 0 CAN Channel
NXP SemiconductorsLPC812M101JD20J
ARM MCU, LPC Family LPC81x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 30 MHz, 16 KB

Descriptions

Descriptions of Microchip DSPIC30F2010-30I/SO provided by its distributors.

MCU 16-bit dsPIC RISC 12KB Flash 3.3V/5V Automotive 28-Pin SOIC W Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
Microchip dsPIC30F MCU, dsPIC Core, 28-Pin, SOIC, 0 CAN Ch
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V No. of I/Os: 20 No. of timers: 3 Bus width: 8 Bit Package: SO-28 ADC resolution: 10 Bit EEPROM: 1 kByte Flash memory: 12 kByte RAM: 512 Byte
DSC, 32BIT, 120MHZ, 12KB, 5.5V, SOIC-28; Product Range: dsPIC30F Series; Core Frequency: 120MHz; Flash Memory Size: 12KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Styl

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-30I/SO.
  • DSPIC30F2010-30ISO