Infineon CY7C25682KV18-400BZXC

SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
$ 77.065
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C25682KV18-400BZXC.

IHS

Datasheet29 pages22 years ago

_legacy Avnet

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-03-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Single 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
Ddr Sram, 4Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1548KV18-400BZC
SRAM Chip Sync Single 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C25682KV18-400BZXC provided by its distributors.

SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
72Mb £¨4M x 18£© 4 M x 18 1.7V 590mA 1.9V 400MHz Parallel BGA
Sync Srams/Tray |Cypress Infineon Technologies CY7C25682KV18-400BZXC
e1 Surface Mount CY7C25682 Tray ic memory 400MHz 450ps 590mA 72Mb
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
2M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA
SRAM 72MB (4Mx18) 1.8v 400MHz DDR II SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C25682KV18400BZXC
  • SP005651483