Infineon CY7C1548KV18-400BZC

Ddr Sram, 4Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1548KV18-400BZC
$ 146.55
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1548KV18-400BZC.

IHS

Datasheet29 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 146.55
$ 145.01
Stock
99,728
43,109
Authorized Distributors
3
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
21 b
21 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

SRAM Chip Sync Single 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1548KV18-400BZC provided by its distributors.

Ddr Sram, 4Mx18, 0.45Ns, Cmos, Pbga165 |Cypress Infineon Technologies CY7C1548KV18-400BZC
SRAM Chip Sync Single 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
72Mb £¨4M x 18£© 4 M x 18 1.7V 590mA 1.9V 400MHz Parallel BGA
e0 Surface Mount CY7C1548 Tray ic memory 400MHz 450ps 590mA 72Mb
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005645739