Infineon CY7C199D-10VXIT

CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28
$ 2.315
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199D-10VXIT.

IHS

Datasheet17 pages6 years ago
Datasheet15 pages23 years ago

element14 APAC

_legacy Avnet

Augswan

Future Electronics

Inventory History

3 month trend:
+22.70%

CAD Models

Download Infineon CY7C199D-10VXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-15
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

Alliance MemoryAS7C256A-10TCN
AS7C256A Series 256 Kb (32 K x 8) 1 MHz CMOS Static RAM - TSOP I-28
Alliance MemoryAS7C256A-10JCN
AS7C256A Series 256-kbit (32 K x 8) 5 V 10 ns CMOS Static RAM - SOJ-28
Alliance MemoryAS7C256A-10TIN
AS7C256A Series 256-kbit (32 K x 8) 5 V 10 ns CMOS Static RAM - TSOP I-28
32K X 8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
32K X 8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 32KX8, 12ns, CMOS, PDSO28
IC SRAM 256KBIT 12NS 28TSOP / SRAM Chip Async Single 5V 256K-bit 32K x 8 12ns 28-Pin TSOP-I T/R

Descriptions

Descriptions of Infineon CY7C199D-10VXIT provided by its distributors.

CY7C199D Series 256 Kb (32 K x 8) 5 V 10 ns Static RAM - SOJ-28
EAR99 Surface Mount CY7C199 Tape & Reel (TR) ic memory 10ns 3.556mm 80mA 256kb
SRAM Chip Async Single 5V 256K-Bit 32K x 8 10ns 28-Pin SOJ T/R
Asynchronous SRAM, 256 Kb Density, 10 ns Speed, SOP-28, RoHS
Cypress Semiconductor SCT
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28
Cypress Semiconductor, CY7C199D-10VXIT
RS APAC
4.5V~5.5V 256Kbit BSOJ-28 SRAM ROHS
32K X 8 STANDARD SRAM 10 ns PDSO28
Static Random Access Memory (SRAM)
SRAM, 256KBIT, 32K X 8BIT, 10NS, SOJ-28
Sram, 256Kbit, 4.5V To 5.5V, Soj-28; Sram Type:Asynchronous Sram; Memory Configuration:32K X 8Bit; Ic Case/Package:Soj; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY7C199D-10VXIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199D-10VXIT.
  • CY7C199D10VXIT
  • SP005661365