Infineon CY7C109D-10VXI

1-MBIT (128K X 8) Static Ram Standard SRAM, 128KX8, 10NS, Cmos, PDSO32
$ 3.589
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C109D-10VXI.

element14 APAC

Datasheet16 pages29 years ago
Datasheet16 pages29 years ago

Newark

Verical

Future Electronics

element14

Inventory History

3 month trend:
-88.01%

CAD Models

Download Infineon CY7C109D-10VXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-05-18
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

CY7C1009D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - SOIC-32
Alliance MemoryAS7C1025B-10TJCN
AS7C1025B Series 1-Mbit (128 K x 8) 5 V 10 ns CMOS Static RAM - SOJ-32
CY7C1009D Series 1-Mbit (128 K x 8) 4.5 to 5.5 V 10 ns SMT Static RAM - SOJ-32
CY7C1019D Series 1 Mb (128 K x 8) 5 V 10 ns SMT Static RAM - SOJ-32
INTEGRATED SILICON SOLUTION (ISSI) - IS61C1024AL-12KLI - SRAM, 1MBIT, 12NS, SOJ-32
Renesas71124S12YG
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout

Descriptions

Descriptions of Infineon CY7C109D-10VXI provided by its distributors.

1-MBIT (128K X 8) STATIC RAM Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - SOJ-32
Sram, 1Mbit, 4.5V To 5.5V, Soj-32; Sram Type:Asynchronous Sram; Memory Configuration:128K X 8Bit; Ic Case/Package:Soj; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY7C109D-10VXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C109D-10VXI.
  • CY7C109D10VXI
  • SP005642197