Infineon CY7C1021D-10VXIT

CY7C1021D Series 1 Mb (64 K x 16) 5 V 10 ns Static RAM - SOJ-44
$ 2.21
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021D-10VXIT.

Newark

Datasheet17 pages29 years ago

element14 APAC

_legacy Avnet

iiiC

Inventory History

3 month trend:
+81.78%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-08
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

Alliance MemoryAS7C1026B-10TCN
AS7C1026B Series 1-Mbit (64 K x 16) 5 V 10 ns CMOS Static RAM - TSOP 11-44
64K X 16 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
Alliance MemoryAS7C1026B-12TCN
AS7C1026B Series 1-Mbit (64 K x 16) 5 V 12 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II Tube
64K x 16 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 44SOJ
SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Infineon CY7C1021D-10VXIT provided by its distributors.

CY7C1021D Series 1 Mb (64 K x 16) 5 V 10 ns Static RAM - SOJ-44
e4 Surface Mount CY7C1021 Tape & Reel (TR) ic memory 100MHz 10ns 3.7592mm 80mA
SRAM Chip Async Single 5V 1M-Bit 64K x 16 10ns 44-Pin SOJ T/R
Asynchronous SRAM, 1024 Kb Density, 10 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
1Mb £¨64K x 16£© 64 k x 16 4.5V 80mA 5.5V Parallel SOJ-44
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44
SRAM 2Mb 10ns 64K x 16 Fast Async SRAM
Static Random Access Memory (SRAM)
SRAM - ASYNCHRONOUS MEMORY IC 1M
Sram, 1Mbit, 4.5V To 5.5V, Soj-44; Sram Type:Asynchronous Sram; Memory Configuration:64K X 16Bit; Ic Case/Package:Soj; No. Of Pins:44Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Supply Voltage Nom:5V; Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1021D-10VXIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1021D10VXIT
  • SP005645353